Part Details for RT250I0UVX2 by HellermannTyton
Overview of RT250I0UVX2 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT250I0UVX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT250I0UVX2-ND
|
DigiKey | CBL TIE RELEAS BLK 250LB 2.395' Min Qty: 25 Lead time: 9 Weeks Container: Bulk |
25 In Stock |
|
$1.5022 / $2.3924 | Buy Now |
DISTI #
329-RT250I0UVX2
|
Mouser Electronics | Cable Ties RT250I BLK UV REL TIE 28.54 RoHS: Compliant | 0 |
|
$1.5500 / $2.7300 | Order Now |
DISTI #
71381516
|
RS | Releasable Cable Tie, Release Tab, 28.7" Long, 250lb, PA66UV, Black | HellermannTyton RT250I0UVX2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 / $1.9300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.9000 / $2.8900 | Buy Now | |
DISTI #
RT250I0UVX2
|
TTI | Cable Ties RT250I BLK UV REL TIE 28.54 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$1.5000 / $1.9300 | Buy Now |
DISTI #
000000000005623635
|
Sager | Cable Ties RT250I BLK UV REL TIE 28.54 Min Qty: 25 | 0 |
|
$2.5600 / $3.3700 | Buy Now |