RT22C2L202
Description: Trimmer, Wire Wound, 0.75W, 2000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS

Overview of RT22C2L202 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for RT22C2L202 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 04B2171
Newark Res, wirewound,2Kohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns RT22C2L202 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $37.4800
  • 50 $34.2600
  • 100 $33.5100
  • 250 $32.5200
$32.5200 / $37.4800 Buy Now
DISTI # RT22C2L202
Avnet Americas Res Wirewound Trimmer 2K Ohm 5% 3/4W 25(Elec)Turn 1.91mm (12.7 X 4.75 X 13.59mm) Lead Wire Bag - Rail/Tube (Alt: RT22C2L202) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 25 $35.2444
  • 50 $34.4998
  • 100 $33.7552
  • 150 $33.0106
  • 200 $32.2660
  • 250 $31.5214
  • 2,500 $31.0250
$31.0250 / $35.2444 Buy Now
DISTI # RT22C2L202
TTI Trimmer Resistors - Through Hole 2K 1/2" 5% MultiTurn Sealed Min Qty: 1 Package Multiple: 1 Container: Tube Americas - 12
In Stock
  • 1 $43.0400
  • 5 $42.1900
  • 10 $41.3700
$41.3700 / $43.0400 Buy Now
DISTI # RT22C2L202
Avnet Abacus Res Wirewound Trimmer 2K Ohm 5% 3/4W 25(Elec)Turn 1.91mm (12.7 X 4.75 X 13.59mm) Lead Wire Bag (Alt: RT22C2L202) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RT22C2L202 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT22C2L202 by Bourns Inc

RT22C2L202
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
PCB Mount, 5019
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.31.00.00
Factory Lead Time
7 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Square
Ganging Number
1
Lead Length
152.4 mm
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
12.7 mm
Package Length
12.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Width
4.75 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
85 °C
Reference Standard
MIL-PRF-27208
Resistance
2000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
9000 deg
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Shape
FLEXIBLE WIRE
Tolerance
5%
Want to compare parts?
  1. RT22C2L202
    Bourns Inc
    Trimmer, Wire Wound, 0.75W, 2000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT22C2L202 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT22C2L202 by Bourns Inc

Select Manufacturer
Which Manufacturer of RT22C2L202 would you like to use for your alert(s)?
  • Please alert me when RT22C2L202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT22C2L202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT22C2L202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT22C2L202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT22C2L202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT22C2L202 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: