Part Details for RT2010FKE07200KL by YAGEO Corporation
Results Overview of RT2010FKE07200KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT2010FKE07200KL Information
RT2010FKE07200KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT2010FKE07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT2010FKE07200KL-ND
|
DigiKey | RES SMD 200K OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0652 | Buy Now |
DISTI #
RT2010FKE07200KL
|
Avnet Americas | Resistor Thin Film 2010 200k Ohm ?1% 1/2W ?50ppm/?C Molded Emboss T/R - Tape and Reel (Alt: RT2010FK... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0501 | Buy Now |
DISTI #
603-RT2010FKE07200KL
|
Mouser Electronics | Thin Film Resistors - SMD 200K OHM 1% 50PPM 1/4W RoHS: Compliant | 0 |
|
$0.0660 / $0.2600 | Order Now |
|
Future Electronics | RT Series 2010 0.5 W 200 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0404 / $0.0431 | Buy Now |
DISTI #
RT2010FKE07200KL
|
TTI | Thin Film Resistors - SMD 200K OHM 1% 50PPM 1/4W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0580 | Buy Now |
Part Details for RT2010FKE07200KL
RT2010FKE07200KL CAD Models
RT2010FKE07200KL Part Data Attributes
|
RT2010FKE07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2010FKE07200KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |