Part Details for RT2010CKB0722R1L by YAGEO Corporation
Overview of RT2010CKB0722R1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2010CKB0722R1L
RT2010CKB0722R1L CAD Models
RT2010CKB0722R1L Part Data Attributes
|
RT2010CKB0722R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2010CKB0722R1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 22.1ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT2010CKB0722R1L
This table gives cross-reference parts and alternative options found for RT2010CKB0722R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010CKB0722R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T20101222R1CDPF5 | Fixed Resistor, Thin Film, 0.5W, 22.1ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RT2010CKB0722R1L vs 9T20101222R1CDPF5 |
RTX2022R1CBTE | Fixed Resistor, Thin Film, 0.5W, 22.1ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, | Ralec | RT2010CKB0722R1L vs RTX2022R1CBTE |
239081552219L | Fixed Resistor, Thin Film, 0.5W, 22.1ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, | YAGEO Corporation | RT2010CKB0722R1L vs 239081552219L |
RTF5022R1C10PPM | Fixed Resistor, Thin Film, 0.5W, 22.1ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, 2010, | Dubilier | RT2010CKB0722R1L vs RTF5022R1C10PPM |
9T20101222R1CCPF5 | Fixed Resistor, Thin Film, 0.5W, 22.1ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, | YAGEO Corporation | RT2010CKB0722R1L vs 9T20101222R1CCPF5 |
RT2010CRB0722R1L | Fixed Resistor, Thin Film, 0.5W, 22.1ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, | YAGEO Corporation | RT2010CKB0722R1L vs RT2010CRB0722R1L |