Part Details for RT2010A82505PPM by Synton-Tech Corp
Overview of RT2010A82505PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2010A82505PPM
RT2010A82505PPM CAD Models
RT2010A82505PPM Part Data Attributes
|
RT2010A82505PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2010A82505PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT2010A82505PPM
This table gives cross-reference parts and alternative options found for RT2010A82505PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010A82505PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF57TA8250.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RT2010A82505PPM vs RNCF57TA8250.05%R |
TF10D8250BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RT2010A82505PPM vs TF10D8250BB |
RT2010B82505PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2010, | RT2010A82505PPM vs RT2010B82505PPM |
RN73A2H825RATE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.05%, 5ppm, 825ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | RT2010A82505PPM vs RN73A2H825RATE |
RN73B2HB8250A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RT2010A82505PPM vs RN73B2HB8250A |
RNCF57TA8250.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RT2010A82505PPM vs RNCF57TA8250.1%R |
TR10D8250BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 825ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RT2010A82505PPM vs TR10D8250BC |
RN73B2HTE8250B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RT2010A82505PPM vs RN73B2HTE8250B |
RNCF57TA8250.05%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RT2010A82505PPM vs RNCF57TA8250.05%I |
RNC57TA8250.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RT2010A82505PPM vs RNC57TA8250.1%R |