Part Details for RT2010A133325PPM by Synton-Tech Corp
Overview of RT2010A133325PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2010A133325PPM
RT2010A133325PPM CAD Models
RT2010A133325PPM Part Data Attributes
|
RT2010A133325PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2010A133325PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT2010A133325PPM
This table gives cross-reference parts and alternative options found for RT2010A133325PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010A133325PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR10G1333BT | Fixed Resistor, Thin Film, 0.333W, 133000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010A133325PPM vs TR10G1333BT |
AR10BBC1333N | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RT2010A133325PPM vs AR10BBC1333N |
CPF2010B133KE1 | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | TE Connectivity | RT2010A133325PPM vs CPF2010B133KE1 |
RN73F2H1333A | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RT2010A133325PPM vs RN73F2H1333A |
AR10ABC1333N | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RT2010A133325PPM vs AR10ABC1333N |
RMT50R-133K-B25 | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | RFE International Inc | RT2010A133325PPM vs RMT50R-133K-B25 |
AR10ABC1333 | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RT2010A133325PPM vs AR10ABC1333 |
TF10G1333AT | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010A133325PPM vs TF10G1333AT |
TF10G1333AB | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010A133325PPM vs TF10G1333AB |
AR10ATC1333 | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RT2010A133325PPM vs AR10ATC1333 |