Part Details for RT1N237U by Isahaya Electronics Corporation
Overview of RT1N237U by Isahaya Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for RT1N237U
RT1N237U CAD Models
RT1N237U Part Data Attributes
|
RT1N237U
Isahaya Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1N237U
Isahaya Electronics Corporation
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ISAHAYA ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Category CO2 Kg | 8.54 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 22 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |