-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.01A (COIL), 24VDC (COIL), 250mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1622
|
Newark | Rt174024 |Potter&brumfield Te Connectivity RT174024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $5.4100 | Buy Now |
DISTI #
08H3729
|
Newark | Relay, Spdt, 250Vac, 10A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Rt1 Sensitive Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Contact Voltage Vdc:-Rohs Compliant: Yes |Schrack Te Connectivity RT174024 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $3.4100 | Buy Now |
DISTI #
RT174024-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
4002 In Stock |
|
$3.3229 / $5.7000 | Buy Now |
DISTI #
3-1393239-9
|
Avnet Americas | Electromechanical Relay SPDT 15A 24VDC 2.304KOhm Through Hole - Rail/Tube (Alt: 3-1393239-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.9140 / $3.2900 | Buy Now |
DISTI #
655-RT174024
|
Mouser Electronics | General Purpose Relays 24V 10A 1CO THT POWER RELAY RoHS: Compliant | 1371 |
|
$3.2000 / $5.6900 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
3006 In Stock |
|
$2.4200 / $4.3000 | Buy Now |
DISTI #
3-1393239-9
|
TTI | General Purpose Relays RT174024 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2500 In Stock |
|
$2.3400 / $2.9500 | Buy Now |
DISTI #
RT174024
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 1262 |
|
$2.3900 / $4.0400 | Buy Now |
DISTI #
TE Connectivity RT174024
|
PEI Genesis | Power/Signal Relay 1 Form C | 792 |
|
Buy Now | |
DISTI #
000000000002453152
|
Sager | General Purpose Relays 24V 10A 1CO THT POWER RELAY Min Qty: 1500 | 0 |
|
$3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT174024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT174024
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.01A (COIL), 24VDC (COIL), 250mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2304 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RT174024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT174024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393239-9 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT174024 vs 3-1393239-9 |