Part Details for RT1715WSC by Richtek Technology Corp
Overview of RT1715WSC by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1715WSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1715WSCCT-ND
|
DigiKey | IC 1 PORT LITE PD CTRLR 9WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2799 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
835-RT1715WSC
|
Mouser Electronics | USB Interface IC Programmable USB Type-C PD Controller RoHS: Compliant | 1918 |
|
$0.5170 / $1.3300 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure9-WLCSP1.38x1.34 | 318 |
|
$0.4555 / $0.5468 | Buy Now |
|
CHIPMALL.COM LIMITED | CSP-9(1.38x1.34) USB ICs ROHS | 2536 |
|
$0.2339 / $0.4284 | Buy Now |
Part Details for RT1715WSC
RT1715WSC CAD Models
RT1715WSC Part Data Attributes:
|
RT1715WSC
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT1715WSC
Richtek Technology Corp
Programmable USB Type-C PD Controller, WL-CSP1.38x1.34-9(BSC)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WL-CSP1.38x1.34-9(BSC) | |
Package Description | WL-CSP-9 | |
Manufacturer Package Code | WL-CSP1.38x1.34-9(BSC) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Additional Feature | HAVING 0.04125 MBPS MAX.DATA TRANSFER RATE. | |
Address Bus Width | ||
Bus Compatibility | I2C; VBUS | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B9 | |
Length | 1.38 mm | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.34 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |