RT1608M121FS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603,

Overview of RT1608M121FS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT1608M121FS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1608M121FS by Samsung Electro-Mechanics

RT1608M121FS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
120 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
20%
Working Voltage
50 V
Want to compare parts?
  1. RT1608M121FS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for RT1608M121FS

This table gives cross-reference parts and alternative options found for RT1608M121FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1608M121FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT06ML121 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603 TA-I Technology Co Ltd RT1608M121FS vs RT06ML121
RT1608M121ES Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, Samsung Electro-Mechanics RT1608M121FS vs RT1608M121ES
RT1608M121CS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, Samsung Electro-Mechanics RT1608M121FS vs RT1608M121CS
RPC060312020%R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, SEI Stackpole Electronics Inc RT1608M121FS vs RPC060312020%R
FCR0603MT120R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RT1608M121FS vs FCR0603MT120R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1608M121FS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1608M121FS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RT1608M121FS would you like to use for your alert(s)?
  • Please alert me when RT1608M121FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1608M121FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1608M121FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1608M121FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1608M121FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1608M121FS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: