Part Details for RT1404B7TR7 by CTS Corporation
Results Overview of RT1404B7TR7 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT1404B7TR7 Information
RT1404B7TR7 by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT1404B7TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 748 |
|
$1.2923 / $3.1328 | Buy Now |
Part Details for RT1404B7TR7
RT1404B7TR7 CAD Models
RT1404B7TR7 Part Data Attributes
|
RT1404B7TR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1404B7TR7
CTS Corporation
Array/Network Resistor, Isolated, 1W, 25ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1635, BGA
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CTS | |
Construction | Chip | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 25 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 18 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.19 mm | |
Package Length | 9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 25 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1635 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | BALL | |
Tolerance | 1% |
Alternate Parts for RT1404B7TR7
This table gives cross-reference parts and alternative options found for RT1404B7TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1404B7TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1404B7TR13 | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, 1W, 25ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1635, BGA | RT1404B7TR7 vs RT1404B7TR13 |