Part Details for RT1400B6PTR7 by CTS Corporation
Overview of RT1400B6PTR7 by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1400B6PTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1400B6PTR7
|
Avnet Americas | Res NET 50Ohm/25Ohm 1% 1W ±200ppm/°C BUS Ceramic 27-Pin Ball - Tape and Reel (Alt: RT1400B6PTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
RT1400B6PTR7
|
Avnet Americas | Res NET 50Ohm/25Ohm 1% 1W ±200ppm/°C BUS Ceramic 27-Pin Ball - Tape and Reel (Alt: RT1400B6PTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |