Part Details for RT134024F by TE Connectivity
Results Overview of RT134024F by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT134024F Information
RT134024F by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RT134024F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6471
|
Newark | Rt134024F Rohs Compliant: Yes |Potter&brumfield Te Connectivity RT134024F RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $2.7500 | Buy Now |
DISTI #
PB1791-ND
|
DigiKey | RELAY GEN PURPOSE SPST 12A 24V Min Qty: 1 Lead time: 15 Weeks Container: Box |
1102 In Stock |
|
$2.7436 / $3.8800 | Buy Now |
DISTI #
655-RT134024F
|
Mouser Electronics | General Purpose Relays SPST-NO 3.5mm 24DC F RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
DISTI #
72143877
|
RS | Relay, RT134024F | TE Connectivity RT134024F RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3900 / $3.6900 | RFQ |
|
TE Connectivity | RT134024F Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic Sys... more RoHS: Compliant Min Qty: 1 | 1102 |
|
$6.7200 / $8.1100 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant | 0 |
|
$2.6200 / $7.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$4.3461 / $8.6923 | Buy Now |
DISTI #
2-1393242-1
|
TTI | General Purpose Relays RT134024F RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$2.0800 / $2.7000 | Buy Now |
DISTI #
AMP2-1393242-1
|
Interstate Connecting Components | RT134024F | 0 |
|
$2.9595 / $3.1217 | Buy Now |
DISTI #
000000000002453146
|
Sager | General Purpose Relays SPST-NO 3.5mm 24DC F Min Qty: 1500 | 0 |
|
$2.8100 | Buy Now |
Part Details for RT134024F
RT134024F CAD Models
RT134024F Part Data Attributes
|
RT134024F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT134024F
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for RT134024F
This table gives cross-reference parts and alternative options found for RT134024F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT134024F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-1393240-8 | TE Connectivity | $2.0024 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | RT134024F vs 4-1393240-8 |
G2RL-1A-24VDC | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT134024F vs G2RL-1A-24VDC |
G2RL-1A4-DC24 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT134024F vs G2RL-1A4-DC24 |
RTC34024F | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | RT134024F vs RTC34024F |
3-1649327-3 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT134024F vs 3-1649327-3 |
G2RL-1A-DC24 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT134024F vs G2RL-1A-DC24 |
G2RL-1ATP-E-DC24 | OMRON Corporation | Check for Price | Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | RT134024F vs G2RL-1ATP-E-DC24 |
G2RL-1ATP7-EDC24 | OMRON Corporation | Check for Price | Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | RT134024F vs G2RL-1ATP7-EDC24 |
2-1393240-4 | TE Connectivity | $4.9576 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | RT134024F vs 2-1393240-4 |
G2RL-1A-E-DC24 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT134024F vs G2RL-1A-E-DC24 |
RT134024F Frequently Asked Questions (FAQ)
-
The recommended torque for the RT134024F connector is 0.5-1.5 Nm (4.4-13.3 in-lbs).
-
Yes, the RT134024F connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, aerospace, and industrial control systems.
-
Yes, the RT134024F connector is designed to operate in harsh environments, including temperatures ranging from -40°C to 125°C, and can withstand exposure to moisture, dust, and chemicals.
-
The RT134024F connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
-
Yes, the RT134024F connector is designed to be compatible with other TE Connectivity products, including cables, contacts, and backshells, allowing for a comprehensive connectivity solution.