Part Details for RT1250B7 by CTS Corporation
Overview of RT1250B7 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for RT1250B7
RT1250B7 CAD Models
RT1250B7 Part Data Attributes
|
RT1250B7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1250B7
CTS Corporation
RESISTOR, NETWORK, FILM, TERMINATOR, 1W, SURFACE MOUNT, BGA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Terminals | 24 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7/13 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE |