Part Details for RT1210FRD0712RL by YAGEO Corporation
Overview of RT1210FRD0712RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1210FRD0712RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1210FRD0712RL-ND
|
DigiKey | RES SMD 12 OHM 1% 1/4W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0599 | Buy Now |
DISTI #
RT1210FRD0712RL
|
Avnet Americas | Resistor Thin Film 12Ohm 1% 1210 2-Pin Paper T/R - Tape and Reel (Alt: RT1210FRD0712RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0438 | Buy Now |
DISTI #
603-RT1210FRD0712RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 4939 |
|
$0.0590 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0389 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 12 Ohms 1% 1/4W 25PPM SMT | 0 |
|
$0.1161 / $0.1335 | RFQ |
Part Details for RT1210FRD0712RL
RT1210FRD0712RL CAD Models
RT1210FRD0712RL Part Data Attributes
|
RT1210FRD0712RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210FRD0712RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |