Datasheets
RT1210CRE073K9 by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for RT1210CRE073K9 by YAGEO Corporation

Overview of RT1210CRE073K9 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT1210CRE073K9

RT1210CRE073K9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT1210CRE073K9 Part Data Attributes

RT1210CRE073K9 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT1210CRE073K9 YAGEO Corporation Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description SMT, 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE
Construction Chip
JESD-609 Code e3
Manufacturer Series RT
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 3900 Ω
Resistor Type FIXED RESISTOR
Series RT1210(BCDLW TOL)
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for RT1210CRE073K9

This table gives cross-reference parts and alternative options found for RT1210CRE073K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210CRE073K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
239045253902L Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, YAGEO Corporation RT1210CRE073K9 vs 239045253902L
RT1210CRE133K9 Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RT1210CRE073K9 vs RT1210CRE133K9
RT1210CRE133K9L Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RT1210CRE073K9 vs RT1210CRE133K9L
RT1210CRE073K9L Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RT1210CRE073K9 vs RT1210CRE073K9L
RT1210CRE103K9L Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RT1210CRE073K9 vs RT1210CRE103K9L
9T12103A3901CBPF4 Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, YAGEO Corporation RT1210CRE073K9 vs 9T12103A3901CBPF4
9T12103A3901CBPFT Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, YAGEO Corporation RT1210CRE073K9 vs 9T12103A3901CBPFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1210CRE073K9 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1210CRE073K9 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT1210CRE073K9 would you like to use for your alert(s)?
  • Please alert me when RT1210CRE073K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1210CRE073K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1210CRE073K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1210CRE073K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1210CRE073K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1210CRE073K9 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: