There are no models available for this part yet.
Overview of RT1210CRD07113RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1210CRD07113RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT1210CRD07113RL-ND
|
DigiKey | RES SMD 113 OHM 0.25% 1/4W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1823 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1278 | Buy Now |
CAD Models for RT1210CRD07113RL by YAGEO Corporation
Part Data Attributes for RT1210CRD07113RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
113 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1210CRD07113RL
This table gives cross-reference parts and alternative options found for RT1210CRD07113RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210CRD07113RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210CRD10113RL | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1210CRD07113RL vs RT1210CRD10113RL |
9T12103A1130CAPF3 | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210CRD07113RL vs 9T12103A1130CAPF3 |
PCF-W1210R-03-1130-C-P-LT | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | TT Electronics Resistors | RT1210CRD07113RL vs PCF-W1210R-03-1130-C-P-LT |
RT1210CRD10113R | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210CRD07113RL vs RT1210CRD10113R |
239061251131 | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | RT1210CRD07113RL vs 239061251131 |
RT1210CRD13113R | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210CRD07113RL vs RT1210CRD13113R |
9T12103A1130CAPFT | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210CRD07113RL vs 9T12103A1130CAPFT |
239061251131L | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210CRD07113RL vs 239061251131L |
239065251131L | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210CRD07113RL vs 239065251131L |
PCF-W1210R-03-1130-C-E-LT | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | TT Electronics Resistors | RT1210CRD07113RL vs PCF-W1210R-03-1130-C-E-LT |