Part Details for RT1210CRD0710R2L by YAGEO Corporation
Overview of RT1210CRD0710R2L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1210CRD0710R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1210CRD0710R2L-ND
|
DigiKey | RES SMD 10.2 OHM 0.25% 1/4W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1758 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1278 | Buy Now |
Part Details for RT1210CRD0710R2L
RT1210CRD0710R2L CAD Models
RT1210CRD0710R2L Part Data Attributes
|
RT1210CRD0710R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210CRD0710R2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 10.2ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1210CRD0710R2L
This table gives cross-reference parts and alternative options found for RT1210CRD0710R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210CRD0710R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A10R2CAPFT | Fixed Resistor, Thin Film, 0.25W, 10.2ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210CRD0710R2L vs 9T12103A10R2CAPFT |
9T12103A10R2CAPF4 | Fixed Resistor, Thin Film, 0.25W, 10.2ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210CRD0710R2L vs 9T12103A10R2CAPF4 |
239063251029L | Fixed Resistor, Thin Film, 0.25W, 10.2ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210CRD0710R2L vs 239063251029L |
RT1210CRD1310R2L | Fixed Resistor, Thin Film, 0.25W, 10.2ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210CRD0710R2L vs RT1210CRD1310R2L |
RT1210CRD1010R2 | Fixed Resistor, Thin Film, 0.25W, 10.2ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210CRD0710R2L vs RT1210CRD1010R2 |
RT1210CRD0710R2 | Fixed Resistor, Thin Film, 0.25W, 10.2ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210CRD0710R2L vs RT1210CRD0710R2 |
RT1210CRD1310R2 | Fixed Resistor, Thin Film, 0.25W, 10.2ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210CRD0710R2L vs RT1210CRD1310R2 |