Part Details for RT1210CRB07768RL by YAGEO Corporation
Overview of RT1210CRB07768RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1210CRB07768RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1210CRB07768RL-ND
|
DigiKey | RES SMD 768 OHM 0.25% 1/4W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5304 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.4450 | Buy Now |
Part Details for RT1210CRB07768RL
RT1210CRB07768RL CAD Models
RT1210CRB07768RL Part Data Attributes
|
RT1210CRB07768RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210CRB07768RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1210CRB07768RL
This table gives cross-reference parts and alternative options found for RT1210CRB07768RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210CRB07768RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210CRB13768RL | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210CRB07768RL vs RT1210CRB13768RL |
RT1210CRB13768R | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210CRB07768RL vs RT1210CRB13768R |
RT1210CRB10768RL | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1210CRB07768RL vs RT1210CRB10768RL |
RTX127680CBTP | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RT1210CRB07768RL vs RTX127680CBTP |
9T12103A7680CCPF3 | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210CRB07768RL vs 9T12103A7680CCPF3 |
9T12103A7680CCPF4 | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210CRB07768RL vs 9T12103A7680CCPF4 |
RT1210CRB07768R | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210CRB07768RL vs RT1210CRB07768R |
9T12103A7680CCPFT | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210CRB07768RL vs 9T12103A7680CCPFT |
239081257681L | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210CRB07768RL vs 239081257681L |