Part Details for RT1210CRB0747RL by YAGEO Corporation
Overview of RT1210CRB0747RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1210CRB0747RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1210CRB0747RL-ND
|
DigiKey | RES SMD 47 OHM 0.25% 1/4W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5499 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.4450 | Buy Now |
Part Details for RT1210CRB0747RL
RT1210CRB0747RL CAD Models
RT1210CRB0747RL Part Data Attributes
|
RT1210CRB0747RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210CRB0747RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1210CRB0747RL
This table gives cross-reference parts and alternative options found for RT1210CRB0747RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210CRB0747RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239085254709L | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210CRB0747RL vs 239085254709L |
RT1210CRB1347R | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210CRB0747RL vs RT1210CRB1347R |
9T12103A47R0CCPF4 | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210CRB0747RL vs 9T12103A47R0CCPF4 |
239081254709L | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210CRB0747RL vs 239081254709L |
9T12103A47R0CCPFT | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210CRB0747RL vs 9T12103A47R0CCPFT |
239083254709L | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210CRB0747RL vs 239083254709L |
RT1210CRB0747R | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210CRB0747RL vs RT1210CRB0747R |
9T12103A47R0CCPF3 | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | YAGEO Corporation | RT1210CRB0747RL vs 9T12103A47R0CCPF3 |