Part Details for RT1210BRE0715RL by YAGEO Corporation
Overview of RT1210BRE0715RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1210BRE0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1210BRE0715RL
|
TTI | Thin Film Resistors - SMD 15 OHM .1% 50PPM 1/4W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1700 / $0.1770 | Buy Now |
Part Details for RT1210BRE0715RL
RT1210BRE0715RL CAD Models
RT1210BRE0715RL Part Data Attributes
|
RT1210BRE0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210BRE0715RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1210BRE0715RL
This table gives cross-reference parts and alternative options found for RT1210BRE0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210BRE0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A15R0BBPF3 | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | RT1210BRE0715RL vs 9T12103A15R0BBPF3 |
239041241509L | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | RT1210BRE0715RL vs 239041241509L |
RT1210WRE0715RL | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210BRE0715RL vs RT1210WRE0715RL |
RT1210BRE1315R | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210BRE0715RL vs RT1210BRE1315R |
239045241509L | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | RT1210BRE0715RL vs 239045241509L |
239041231509 | RESISTOR, THIN FILM, 0.25W, 0.05%, 50ppm, 15ohm, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | RT1210BRE0715RL vs 239041231509 |
RT1210WRE1315RL | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210BRE0715RL vs RT1210WRE1315RL |
239041241509 | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210BRE0715RL vs 239041241509 |
239043241509L | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | RT1210BRE0715RL vs 239043241509L |