Part Details for RT1210BRD0751KL by YAGEO Corporation
Results Overview of RT1210BRD0751KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT1210BRD0751KL Information
RT1210BRD0751KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT1210BRD0751KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2237CT-ND
|
DigiKey | RES SMD 51K OHM 0.1% 1/4W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1992 / $0.5400 | Buy Now |
DISTI #
RT1210BRD0751KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1210 51kOhm 0.1% Paper T/R - Tape and Reel (Al... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1579 / $0.1674 | Buy Now |
DISTI #
603-RT1210BRD0751KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 51K Ohms 0.1% RoHS: Compliant | 0 |
|
$0.1990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1347 | Buy Now |
Part Details for RT1210BRD0751KL
RT1210BRD0751KL CAD Models
RT1210BRD0751KL Part Data Attributes
|
RT1210BRD0751KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210BRD0751KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1210BRD0751KL
This table gives cross-reference parts and alternative options found for RT1210BRD0751KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210BRD0751KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1210BRD1051KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT1210BRD0751KL vs RT1210BRD1051KL |
239061235103L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | RT1210BRD0751KL vs 239061235103L |
RT1210BRD1351KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RT1210BRD0751KL vs RT1210BRD1351KL |
TNPW121051K0BECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 51000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RT1210BRD0751KL vs TNPW121051K0BECN |
RT1210WRD1351KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RT1210BRD0751KL vs RT1210WRD1351KL |
239061245103L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | RT1210BRD0751KL vs 239061245103L |
239065245103L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | RT1210BRD0751KL vs 239065245103L |
9T12103A5102BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | RT1210BRD0751KL vs 9T12103A5102BAPF4 |
RT1210BRD1351K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RT1210BRD0751KL vs RT1210BRD1351K |
9T12103A5102WAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | RT1210BRD0751KL vs 9T12103A5102WAPF4 |