Part Details for RT1210BRD0718RL by YAGEO Corporation
Overview of RT1210BRD0718RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1210BRD0718RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1210BRD0718RL-ND
|
DigiKey | RES SMD 18 OHM 0.1% 1/4W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2066 | Buy Now |
DISTI #
RT1210BRD0718RL
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 0.1%, 250 mW, 1210 [3225 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1210BRD0718RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1591 / $0.1662 | Buy Now |
DISTI #
603-RT1210BRD0718RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.2060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1347 | Buy Now |
DISTI #
RT1210BRD0718RL
|
Avnet Abacus | SMD Chip Resistor, 18 Ohm, � 0.1%, 250 mW, 1210 [3225 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1210BRD0718RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3225) 1210 18 Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.3922 / $0.4510 | RFQ |
Part Details for RT1210BRD0718RL
RT1210BRD0718RL CAD Models
RT1210BRD0718RL Part Data Attributes
|
RT1210BRD0718RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210BRD0718RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1210BRD0718RL
This table gives cross-reference parts and alternative options found for RT1210BRD0718RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210BRD0718RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210WRD1018RL | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210BRD0718RL vs RT1210WRD1018RL |
9T12103A18R0BAPF3 | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0718RL vs 9T12103A18R0BAPF3 |
RT1210BRD0718R | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210BRD0718RL vs RT1210BRD0718R |
239063241809L | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0718RL vs 239063241809L |
9T12103A18R0BAPF4 | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0718RL vs 9T12103A18R0BAPF4 |
239061241809L | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0718RL vs 239061241809L |