Part Details for RT1210BRD07180KL by YAGEO Corporation
Overview of RT1210BRD07180KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1210BRD07180KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1210BRD07180KLCT-ND
|
DigiKey | RES SMD 180K OHM 0.1% 1/4W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.2132 / $0.6700 | Buy Now |
DISTI #
RT1210BRD07180KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1210 180kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT1210BRD07180KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1520 | Buy Now |
DISTI #
603-RT1210BRD07180KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 180K Ohms 0.1% RoHS: Compliant | 0 |
|
$0.2090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1347 | Buy Now |
DISTI #
RT1210BRD07180KL
|
TTI | Thin Film Resistors - SMD 1/4W 180K Ohms 0.1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1470 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 180K Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.3917 / $0.4505 | RFQ |
Part Details for RT1210BRD07180KL
RT1210BRD07180KL CAD Models
RT1210BRD07180KL Part Data Attributes
|
RT1210BRD07180KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210BRD07180KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |