Part Details for RT1210BRD0715RL by YAGEO Corporation
Overview of RT1210BRD0715RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1210BRD0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1210BRD0715RL-ND
|
DigiKey | RES SMD 15 OHM 0.1% 1/4W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2066 | Buy Now |
DISTI #
RT1210BRD0715RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1210 15Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT1210BRD0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1591 / $0.1662 | Buy Now |
DISTI #
603-RT1210BRD0715RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 15 ohm 200V Thin Film Resistor RoHS: Compliant | 0 |
|
$0.2060 / $0.6900 | Order Now |
|
Future Electronics | RT Series 1210 0.25 W 15 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.1370 / $0.1440 | Buy Now |
DISTI #
RT1210BRD0715RL
|
TTI | Thin Film Resistors - SMD 1/4W 15 ohm 200V Thin Film Resistor pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1500 | Buy Now |
|
New Advantage Corporation | RT Series 1210 0.25 W 15 Ohm �0.1 % �25 ppm/�C Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1689 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 15 Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.3922 / $0.4510 | RFQ |
Part Details for RT1210BRD0715RL
RT1210BRD0715RL CAD Models
RT1210BRD0715RL Part Data Attributes
|
RT1210BRD0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210BRD0715RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1210BRD0715RL
This table gives cross-reference parts and alternative options found for RT1210BRD0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210BRD0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A15R0BAPF3 | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0715RL vs 9T12103A15R0BAPF3 |
239061241509 | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210BRD0715RL vs 239061241509 |
239063241509L | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0715RL vs 239063241509L |
239061231509 | RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 15ohm, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | RT1210BRD0715RL vs 239061231509 |
RT1210WRD1315RL | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210BRD0715RL vs RT1210WRD1315RL |
RT1210WRD1015RL | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210BRD0715RL vs RT1210WRD1015RL |
239061241509L | Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0715RL vs 239061241509L |