Part Details for RT1210BRD07120RL by YAGEO Corporation
Overview of RT1210BRD07120RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1210BRD07120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2196CT-ND
|
DigiKey | RES SMD 120 OHM 0.1% 1/4W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1549 In Stock |
|
$0.2066 / $0.6900 | Buy Now |
DISTI #
RT1210BRD07120RL
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 0.1%, 250 mW, 1210 [3225 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1210BRD07120RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1591 / $0.1662 | Buy Now |
DISTI #
603-RT1210BRD07120RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 120 ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.2060 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1347 | Buy Now |
DISTI #
RT1210BRD07120RL
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 0.1%, 250 mW, 1210 [3225 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1210BRD07120RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3225) 1210 120 Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.3922 / $0.4510 | RFQ |
Part Details for RT1210BRD07120RL
RT1210BRD07120RL CAD Models
RT1210BRD07120RL Part Data Attributes
|
RT1210BRD07120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210BRD07120RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1210BRD07120RL
This table gives cross-reference parts and alternative options found for RT1210BRD07120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210BRD07120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239065231201L | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD07120RL vs 239065231201L |
PCF-W1210R-03-1200-B-P-LT | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 120ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Resistors | RT1210BRD07120RL vs PCF-W1210R-03-1200-B-P-LT |
239065241201L | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD07120RL vs 239065241201L |
9T12103A1200WAPF3 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD07120RL vs 9T12103A1200WAPF3 |
RT1210BRD10120R | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210BRD07120RL vs RT1210BRD10120R |
9T12103A1200WAPF4 | Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD07120RL vs 9T12103A1200WAPF4 |