Part Details for RT1210BRD0710KL by YAGEO Corporation
Overview of RT1210BRD0710KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1210BRD0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9475
|
Newark | Res, 10K, 0.1%, 0.25W, 1210, Thin Film Rohs Compliant: Yes |Yageo RT1210BRD0710KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3940 |
|
$0.3940 / $0.5860 | Buy Now |
DISTI #
YAG2194CT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/4W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34620 In Stock |
|
$0.2066 / $0.6900 | Buy Now |
DISTI #
RT1210BRD0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 250 mW, 1210 [3225 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1210BRD0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1591 / $0.1662 | Buy Now |
DISTI #
603-RT1210BRD0710KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 10K Ohms 0.1% RoHS: Compliant | 6740 |
|
$0.2060 / $0.6900 | Buy Now |
|
Future Electronics | Res Thin Film 1210 10K Ohm 0.1% 0.25W(1/4W) 25ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2100 | Buy Now |
DISTI #
RT1210BRD0710KL
|
TTI | Thin Film Resistors - SMD 1/4W 10K Ohms 0.1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2040 | Buy Now |
DISTI #
RT1210BRD0710KL
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 250 mW, 1210 [3225 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1210BRD0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3225) 1210 10K Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.3922 / $0.4510 | RFQ |
Part Details for RT1210BRD0710KL
RT1210BRD0710KL CAD Models
RT1210BRD0710KL Part Data Attributes
|
RT1210BRD0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210BRD0710KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1210BRD0710KL
This table gives cross-reference parts and alternative options found for RT1210BRD0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210BRD0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061241003 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210BRD0710KL vs 239061241003 |
239061231003L | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0710KL vs 239061231003L |
9T12103A1002WAPF3 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0710KL vs 9T12103A1002WAPF3 |
239065231003L | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0710KL vs 239065231003L |
TNPW121010K0BEEA | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RT1210BRD0710KL vs TNPW121010K0BEEA |
9T12103A1002BAPF4 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0710KL vs 9T12103A1002BAPF4 |
9T12103A1002WAPFT | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0710KL vs 9T12103A1002WAPFT |
TNPW121010K0BEEN | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RT1210BRD0710KL vs TNPW121010K0BEEN |
9T12103A1002BAPF3 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0710KL vs 9T12103A1002BAPF3 |
239065241003L | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD0710KL vs 239065241003L |