-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9063
|
Newark | Res, 100R, 0.1%, 0.25W, 1210, Thin Film Rohs Compliant: Yes |Yageo RT1210BRD07100RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4660 |
|
$0.3820 / $0.5460 | Buy Now |
DISTI #
68AK9476
|
Newark | Res, 100R, 0.1%, 0.25W, Thin Film, 1210 Rohs Compliant: Yes |Yageo RT1210BRD07100RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.2120 | Buy Now |
DISTI #
YAG2193CT-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/4W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10374 In Stock |
|
$0.2066 / $0.6900 | Buy Now |
DISTI #
RT1210BRD07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 250 mW, 1210 [3225 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1210BRD07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1591 / $0.1662 | Buy Now |
DISTI #
603-RT1210BRD07100RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 100 Ohms 0.1% RoHS: Compliant | 8089 |
|
$0.2060 / $0.6900 | Buy Now |
|
Future Electronics | RT Series 1206 0.25 W 100 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 55000Reel |
|
$0.1410 / $0.1470 | Buy Now |
DISTI #
79014580
|
Verical | Res Thin Film 1210 100 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2336 | Americas - 10000 |
|
$0.2427 | Buy Now |
DISTI #
RT1210BRD07100RL
|
TTI | Thin Film Resistors - SMD 1/4W 100 Ohms 0.1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1440 / $0.1530 | Buy Now |
DISTI #
RT1210BRD07100RL
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 250 mW, 1210 [3225 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1210BRD07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RES SMD 100 OHM 0.1% 1/4W 1210 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 45000 |
|
$0.1800 / $0.1929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT1210BRD07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1210BRD07100RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RT1210BRD07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1210BRD07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061231001L | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD07100RL vs 239061231001L |
239065231001L | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD07100RL vs 239065231001L |
9T12103A1000BAPF4 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD07100RL vs 9T12103A1000BAPF4 |
9T12103A1000WAPF3 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD07100RL vs 9T12103A1000WAPF3 |
TNPW1210100RBEEA | Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RT1210BRD07100RL vs TNPW1210100RBEEA |
9T12103A1000WAPFT | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD07100RL vs 9T12103A1000WAPFT |
239061241001 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RT1210BRD07100RL vs 239061241001 |
RT1210BRD07100R | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210BRD07100RL vs RT1210BRD07100R |
239063231001L | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | RT1210BRD07100RL vs 239063231001L |
239061231001 | RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 100ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT1210BRD07100RL vs 239061231001 |