Part Details for RT1206WRC0757K6L by YAGEO Corporation
Overview of RT1206WRC0757K6L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206WRC0757K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206WRC0757K6L-ND
|
DigiKey | RES SMD 57.6KOHM 0.05% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1519 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.9090 | Buy Now |
DISTI #
RT1206WRC0757K6L
|
Avnet Abacus | SMD Chip Resistor, 57.6 kOhm, � 0.05%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision, High Stability (Alt: RT1206WRC0757K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT1206WRC0757K6L
RT1206WRC0757K6L CAD Models
RT1206WRC0757K6L Part Data Attributes
|
RT1206WRC0757K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206WRC0757K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 57600ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1206WRC0757K6L
This table gives cross-reference parts and alternative options found for RT1206WRC0757K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRC0757K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR120657.6KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 57600ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RT1206WRC0757K6L vs CAR120657.6KOHMS0.05%15PPMHP |
SF12F5762ATLQ | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206WRC0757K6L vs SF12F5762ATLQ |
AR06ABNV5762N | Fixed Resistor, Thin Film, 0.25W, 57600ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RT1206WRC0757K6L vs AR06ABNV5762N |
RP73D2B57K6BTN | Fixed Resistor, Thin Film, 0.25W, 57600ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | TE Connectivity | RT1206WRC0757K6L vs RP73D2B57K6BTN |
CRT1206-BX-5762ELF | Fixed Resistor, Thin Film, 0.25W, 57600ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206WRC0757K6L vs CRT1206-BX-5762ELF |
RTX065762BCTP | Fixed Resistor, Thin Film, 0.25W, 57600ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RT1206WRC0757K6L vs RTX065762BCTP |
AR06BTNV5762 | Fixed Resistor, Thin Film, 0.25W, 57600ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206WRC0757K6L vs AR06BTNV5762 |
RP73D2B57K6ATN | Fixed Resistor, Thin Film, 0.25W, 57600ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206 | TE Connectivity | RT1206WRC0757K6L vs RP73D2B57K6ATN |
239075135763L | Fixed Resistor, Thin Film, 0.25W, 57600ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206WRC0757K6L vs 239075135763L |
RT1206BRC0757K6L | Fixed Resistor, Thin Film, 0.25W, 57600ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206WRC0757K6L vs RT1206BRC0757K6L |