Part Details for RT1206WRC07340RL by YAGEO Corporation
Overview of RT1206WRC07340RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206WRC07340RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206WRC07340RL-ND
|
DigiKey | RES SMD 340 OHM 0.05% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.9090 | Buy Now |
Part Details for RT1206WRC07340RL
RT1206WRC07340RL CAD Models
RT1206WRC07340RL Part Data Attributes
|
RT1206WRC07340RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206WRC07340RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RT1206WRC07340RL
This table gives cross-reference parts and alternative options found for RT1206WRC07340RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206WRC07340RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071133401L | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206WRC07340RL vs 239071133401L |
SF12F3400BTLQ | Fixed Resistor, Thin Film, 0.125W, 340ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206WRC07340RL vs SF12F3400BTLQ |
239075143401L | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206WRC07340RL vs 239075143401L |
CRT1206-BX-3400ELF | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206WRC07340RL vs CRT1206-BX-3400ELF |
RP73D2B340RATG | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206WRC07340RL vs RP73D2B340RATG |
AR06BBNV3400N | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RT1206WRC07340RL vs AR06BBNV3400N |
CAR1206340OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RT1206WRC07340RL vs CAR1206340OHMS0.1%15PPMHP |
CRT1206-AX-3400ELF | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206WRC07340RL vs CRT1206-AX-3400ELF |
WF12F3400ATLQ | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206WRC07340RL vs WF12F3400ATLQ |
RTX063400BCP4 | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RT1206WRC07340RL vs RTX063400BCP4 |