Part Details for RT1206FRE0791RL by YAGEO Corporation
Overview of RT1206FRE0791RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE0791RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206FRE0791RLCT-ND
|
DigiKey | RES SMD 91 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7380 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
2266-RT1206FRE0791RLTR-ND
|
DigiKey | RES SMD 91 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0157 | Buy Now |
DISTI #
RT1206FRE0791RL
|
Avnet Americas | SMD Chip Resistor, 91 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE0791RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
603-RT1206FRE0791RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 12903 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Onlinecomponents.com |
5000 Partner Stock |
|
$0.0160 / $0.1100 | Buy Now | |
DISTI #
WPR3773
|
Rutronik | RT1206 91R 1% 0,25W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0095 / $0.0103 | Buy Now |
DISTI #
RT1206FRE0791RL
|
Avnet Abacus | SMD Chip Resistor, 91 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE0791RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 91 Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0239 / $0.0292 | RFQ |
Part Details for RT1206FRE0791RL
RT1206FRE0791RL CAD Models
RT1206FRE0791RL Part Data Attributes:
|
RT1206FRE0791RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE0791RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE0791RL
This table gives cross-reference parts and alternative options found for RT1206FRE0791RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE0791RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0691R0FEP2 | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE0791RL vs RTX0691R0FEP2 |
RTX0691R0FEP3 | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE0791RL vs RTX0691R0FEP3 |
CRT1206-FZ-91R0ELF | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRE0791RL vs CRT1206-FZ-91R0ELF |
RP73G2B91RFTG | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE0791RL vs RP73G2B91RFTG |
CRT1206-FZ-91R0EST | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRE0791RL vs CRT1206-FZ-91R0EST |
RN73H2BTTD91R0F50 | Fixed Resistor, Metal Film, 0.25W, 91ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206FRE0791RL vs RN73H2BTTD91R0F50 |
WF12Q91R0FTLQ | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE0791RL vs WF12Q91R0FTLQ |
RP73PG2B91RFTDF | Fixed Resistor, Thin Film, 0.33W, 91ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE0791RL vs RP73PG2B91RFTDF |
RP73PG2B91RFTG | Fixed Resistor, Thin Film, 0.33W, 91ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE0791RL vs RP73PG2B91RFTG |
RP73PG2B91RFTD | Fixed Resistor, Thin Film, 0.33W, 91ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE0791RL vs RP73PG2B91RFTD |