-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206FRE07562RLCT-ND
|
DigiKey | RES SMD 562 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5456 In Stock |
|
$0.0133 / $0.1000 | Buy Now |
DISTI #
RT1206FRE07562RL
|
Avnet Americas | SMD Chip Resistor, 562 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07562RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
603-RT1206FRE07562RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 562 ohm 1% 50ppm RoHS: Compliant | 10223 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Res - 1206 1% 562 Ohms 50 ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0125 / $0.0145 | Buy Now |
|
ComSIT USA | THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ | |
DISTI #
RT1206FRE07562RL
|
Avnet Abacus | SMD Chip Resistor, 562 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07562RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 562 Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0236 / $0.0288 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT1206FRE07562RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE07562RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RT1206FRE07562RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE07562RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PG2B562RFTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RT1206FRE07562RL vs RP73PG2B562RFTDF |
AR06FBDO5620 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206FRE07562RL vs AR06FBDO5620 |
NTRH12F5620DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206FRE07562RL vs NTRH12F5620DTRF |
RT1206FRE13562RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206FRE07562RL vs RT1206FRE13562RL |
TP0650F5620RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RT1206FRE07562RL vs TP0650F5620RCE |
RTX065620FEP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RT1206FRE07562RL vs RTX065620FEP3 |
RTX065620FEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RT1206FRE07562RL vs RTX065620FEP2 |
CRT1206-FZ-5620ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206FRE07562RL vs CRT1206-FZ-5620ELF |
ARG06FTD5620 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206FRE07562RL vs ARG06FTD5620 |
AR06FTDO5620 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206FRE07562RL vs AR06FTDO5620 |