Part Details for RT1206FRE07365RL by YAGEO Corporation
Overview of RT1206FRE07365RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE07365RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206FRE07365RLCT-ND
|
DigiKey | RES SMD 365 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9890 In Stock |
|
$0.0118 / $0.1000 | Buy Now |
DISTI #
RT1206FRE07365RL
|
Avnet Americas | SMD Chip Resistor, 365 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07365RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RT1206FRE07365RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 365 ohm 1% 50ppm RoHS: Compliant | 13744 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
DISTI #
RT1206FRE07365RL
|
TTI | Thin Film Resistors - SMD 1/4W 365 ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0116 / $0.0168 | Buy Now |
DISTI #
RT1206FRE07365RL
|
Avnet Abacus | SMD Chip Resistor, 365 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE07365RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 365 Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0238 / $0.0290 | RFQ |
Part Details for RT1206FRE07365RL
RT1206FRE07365RL CAD Models
RT1206FRE07365RL Part Data Attributes
|
RT1206FRE07365RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE07365RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE07365RL
This table gives cross-reference parts and alternative options found for RT1206FRE07365RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE07365RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1206FRE13365RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206FRE07365RL vs RT1206FRE13365RL |
AR06FTDV3650 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206FRE07365RL vs AR06FTDV3650 |
RT1206FRE10365RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT1206FRE07365RL vs RT1206FRE10365RL |
TP0650F3650TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RT1206FRE07365RL vs TP0650F3650TCE |
TP0650F3650R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RT1206FRE07365RL vs TP0650F3650R5E |
NTRA12HF3650DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206FRE07365RL vs NTRA12HF3650DTRQYF |
AR06FTDO3650 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206FRE07365RL vs AR06FTDO3650 |
RP73G2B365RFTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RT1206FRE07365RL vs RP73G2B365RFTDG |
RP73PG2B365RFTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RT1206FRE07365RL vs RP73PG2B365RFTD |
HPTF1206-UC-3650FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RT1206FRE07365RL vs HPTF1206-UC-3650FT |