-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206FRE0724KLCT-ND
|
DigiKey | RES SMD 24K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2551 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
RT1206FRE0724KL
|
Avnet Americas | SMD Chip Resistor, 24 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE0724KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
603-RT1206FRE0724KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 24K ohm 1% 50ppm RoHS: Compliant | 7716 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 1/4W 24K ohm 1% 50ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0086 / $0.0102 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0 | Buy Now |
DISTI #
RT1206FRE0724KL
|
TTI | Thin Film Resistors - SMD 1/4W 24K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0087 / $0.0101 | Buy Now |
DISTI #
RT1206FRE0724KL
|
IBS Electronics | SMD Chip Resistor, 24 kOhm, ±, 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability Min Qty: 53764 Package Multiple: 1 | 15000 |
|
$0.0161 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |
DISTI #
RT1206FRE0724KL
|
Avnet Abacus | SMD Chip Resistor, 24 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE0724KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 24K Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0246 / $0.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT1206FRE0724KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE0724KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RT1206FRE0724KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE0724KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG06FTD2402 | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE0724KL vs ARG06FTD2402 |
RNCF1206FTC24K0 | Fixed Resistor, Thin Film, 0.33W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206FRE0724KL vs RNCF1206FTC24K0 |
RP73PG2B24KFTG | Fixed Resistor, Thin Film, 0.33W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE0724KL vs RP73PG2B24KFTG |
AR06FTDO2402 | Fixed Resistor, Thin Film, 0.3333W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE0724KL vs AR06FTDO2402 |
AR06FBDO2402 | Fixed Resistor, Thin Film, 0.3333W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE0724KL vs AR06FBDO2402 |
RT1206FRE1324KL | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRE0724KL vs RT1206FRE1324KL |
RNCF1206FKC24K0 | Fixed Resistor, Thin Film, 0.33W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206FRE0724KL vs RNCF1206FKC24K0 |
RTX062402FETP | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE0724KL vs RTX062402FETP |
AT1206FRE0724KL | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRE0724KL vs AT1206FRE0724KL |
AR06FBDV2402 | Fixed Resistor, Thin Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRE0724KL vs AR06FBDV2402 |