Part Details for RT1206FRE07226RL by YAGEO Corporation
Overview of RT1206FRE07226RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE07226RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206FRE07226RL-ND
|
DigiKey | RES SMD 226 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 | Buy Now |
DISTI #
RT1206FRE07226RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 226Ohm 1% Paper T/R - Tape and Reel (Alt: RT1206FRE07226RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
603-RT1206FRE07226RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 226 ohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 226 Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0236 / $0.0288 | RFQ |
Part Details for RT1206FRE07226RL
RT1206FRE07226RL CAD Models
RT1206FRE07226RL Part Data Attributes
|
RT1206FRE07226RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE07226RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE07226RL
This table gives cross-reference parts and alternative options found for RT1206FRE07226RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE07226RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F2260R4E | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07226RL vs TP0650F2260R4E |
CRT1206-FZ-2260EST | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRE07226RL vs CRT1206-FZ-2260EST |
RP73G2B226RFTG | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07226RL vs RP73G2B226RFTG |
TP0650F2260T4E | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07226RL vs TP0650F2260T4E |
239045172261L | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206FRE07226RL vs 239045172261L |
RP73G2B226RFTDF | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07226RL vs RP73G2B226RFTDF |
RP73PG2B226RFTG | Fixed Resistor, Thin Film, 0.33W, 226ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE07226RL vs RP73PG2B226RFTG |
TP0650F2260T5E | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE07226RL vs TP0650F2260T5E |
AS1206Q2260F-T5 | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206FRE07226RL vs AS1206Q2260F-T5 |
WF12Q2260FTLQ | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRE07226RL vs WF12Q2260FTLQ |