Part Details for RT1206FRE0710KL by YAGEO Corporation
Overview of RT1206FRE0710KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4611
|
Newark | Res, 10K, 1%, 0.25W, Thin Film, 1206, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206FRE0710KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4943 |
|
$0.0130 | Buy Now |
DISTI #
82AH9056
|
Newark | Res, 10K, 1%, 0.25W, 1206, Thin Film Rohs Compliant: Yes |Yageo RT1206FRE0710KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1659 |
|
$0.0150 / $0.0190 | Buy Now |
DISTI #
68AK9456
|
Newark | Res, 10K, 1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206FRE0710KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
YAG1242CT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1323 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
RT1206FRE0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
49AK4611
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4611) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4943 Partner Stock |
|
$0.0310 / $0.1460 | Buy Now |
DISTI #
603-RT1206FRE0710KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 10K ohm 1% 50ppm RoHS: Compliant | 10356 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 1206 0.25 W 10 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0114 / $0.0131 | Buy Now |
DISTI #
RT1206FRE0710KL
|
TTI | Thin Film Resistors - SMD 1/4W 10K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0116 / $0.0140 | Buy Now |
|
ComSIT USA | THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 50000 |
|
RFQ |
Part Details for RT1206FRE0710KL
RT1206FRE0710KL CAD Models
RT1206FRE0710KL Part Data Attributes:
|
RT1206FRE0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE0710KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE0710KL
This table gives cross-reference parts and alternative options found for RT1206FRE0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B10KFTDF | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE0710KL vs RP73G2B10KFTDF |
RP73PG2B10KFTD | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE0710KL vs RP73PG2B10KFTD |
RP73G2B10KFTD | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE0710KL vs RP73G2B10KFTD |
RTX061002FETP | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE0710KL vs RTX061002FETP |
RN73H2BTTD1002F50 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206FRE0710KL vs RN73H2BTTD1002F50 |
RN73H2BTTE1002F50 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRE0710KL vs RN73H2BTTE1002F50 |
RTX061002FEP4 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE0710KL vs RTX061002FEP4 |
RTX061002FEP3 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE0710KL vs RTX061002FEP3 |
RP73G2B10KFTDG | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE0710KL vs RP73G2B10KFTDG |
AS1206Q1002F-T5 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206FRE0710KL vs AS1206Q1002F-T5 |