Part Details for RT1206FRD07301RL by YAGEO Corporation
Overview of RT1206FRD07301RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRD07301RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206FRD07301RL-ND
|
DigiKey | RES SMD 301 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0182 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 301 Ohms 1% 1/4W 25PPM SMT | 0 |
|
$0.0235 / $0.0287 | RFQ |
Part Details for RT1206FRD07301RL
RT1206FRD07301RL CAD Models
RT1206FRD07301RL Part Data Attributes
|
RT1206FRD07301RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRD07301RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRD07301RL
This table gives cross-reference parts and alternative options found for RT1206FRD07301RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRD07301RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE3010F25 | Fixed Resistor, Metal Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRD07301RL vs RN73H2BTTE3010F25 |
NTRA12HF3010CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206FRD07301RL vs NTRA12HF3010CTR1KQYF |
TP0625F3010R4E | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD07301RL vs TP0625F3010R4E |
AR06FTCV3010 | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206FRD07301RL vs AR06FTCV3010 |
WF12R3010FALQ | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD07301RL vs WF12R3010FALQ |
RN73H2BTTD3010F25 | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206FRD07301RL vs RN73H2BTTD3010F25 |
TP0625F3010RCE | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD07301RL vs TP0625F3010RCE |
RP73F2B301RFTDF | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD07301RL vs RP73F2B301RFTDF |
RP73PF2B301RFTD | Fixed Resistor, Thin Film, 0.33W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD07301RL vs RP73PF2B301RFTD |
CRT1206-FY-3010ELF | Fixed Resistor, Thin Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206FRD07301RL vs CRT1206-FY-3010ELF |