Part Details for RT1206FRD072K7L by YAGEO Corporation
Overview of RT1206FRD072K7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRD072K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206FRD072K7L-ND
|
DigiKey | RES SMD 2.7K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 | Buy Now |
DISTI #
RT1206FRD072K7L
|
Avnet Americas | Resistor Thin Film 1206 2.7k Ohm ?1% 1/4W ?25ppm/?C Molded Paper T/R - Tape and Reel (Alt: RT1206FRD072K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
603-RT1206FRD072K7L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 2.7K Ohms 1% 1/4W 25PPM SMT | 0 |
|
$0.0234 / $0.0285 | RFQ |
Part Details for RT1206FRD072K7L
RT1206FRD072K7L CAD Models
RT1206FRD072K7L Part Data Attributes
|
RT1206FRD072K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRD072K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRD072K7L
This table gives cross-reference parts and alternative options found for RT1206FRD072K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRD072K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B2K7FTG | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD072K7L vs RP73F2B2K7FTG |
CRT1206-FY-2701EAS | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRD072K7L vs CRT1206-FY-2701EAS |
NTRH12F2701CTRF | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RT1206FRD072K7L vs NTRH12F2701CTRF |
AS1206E2701F-T5 | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206FRD072K7L vs AS1206E2701F-T5 |
RT1206FRD132K7L | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRD072K7L vs RT1206FRD132K7L |
SF12R2701FTLA | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD072K7L vs SF12R2701FTLA |
SF12R2701FTLQ | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD072K7L vs SF12R2701FTLQ |
AT1206FRD072K7L | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206FRD072K7L vs AT1206FRD072K7L |
RP73F2B2K7FTDF | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD072K7L vs RP73F2B2K7FTDF |
RTX062701FDTP | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206FRD072K7L vs RTX062701FDTP |