-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2946-1-ND
|
DigiKey | RES SMD 51 OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7806 In Stock |
|
$0.0278 / $0.1300 | Buy Now |
DISTI #
RT1206DRD0751RL
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ? 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206DRD0751RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 | Buy Now |
DISTI #
603-RT1206DRD0751RL
|
Mouser Electronics | Thin Film Resistors - SMD 51 OHM .5% 25PPM 1/4 W RoHS: Compliant | 6503 |
|
$0.0280 / $0.1300 | Buy Now |
DISTI #
V72:2272_14164818
|
Arrow Electronics | Res Thin Film 1206 51 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 Container: Cut Strips | Americas - 4973 |
|
$0.0187 / $0.0663 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0165 | Buy Now |
DISTI #
63313167
|
Verical | Res Thin Film 1206 51 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 315 Package Multiple: 1 Date Code: 2223 | Americas - 4973 |
|
$0.0187 | Buy Now |
DISTI #
RT1206DRD0751RL
|
TTI | Thin Film Resistors - SMD 51 OHM .5% 25PPM 1/4 W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0194 / $0.0204 | Buy Now |
DISTI #
RT1206DRD0751RL
|
Avnet Abacus | SMD Chip Resistor, 51 Ohm, � 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206DRD0751RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102151236
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 4973 |
|
$0.0187 / $0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 51 Ohms 0.5% 1/4W 25PPM SMT | 0 |
|
$0.0485 / $0.0592 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT1206DRD0751RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206DRD0751RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RT1206DRD0751RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRD0751RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R51R0DALQ | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206DRD0751RL vs WF12R51R0DALQ |
RNCH1206DKE51R0 | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206DRD0751RL vs RNCH1206DKE51R0 |
NTRA12HD51R0CTRQYF | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206DRD0751RL vs NTRA12HD51R0CTRQYF |
RNCH1206DTE51R0 | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206DRD0751RL vs RNCH1206DTE51R0 |
AR06DTCO0510N | Fixed Resistor, Thin Film, 0.333W, 51ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RT1206DRD0751RL vs AR06DTCO0510N |
RP73PF2B51RDTDF | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRD0751RL vs RP73PF2B51RDTDF |
PR06DTCV0510 | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206DRD0751RL vs PR06DTCV0510 |
RP73PF2B51RDTG | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRD0751RL vs RP73PF2B51RDTG |
CRT1206-DY-51R0ELF | Fixed Resistor, Thin Film, 0.25W, 51ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206DRD0751RL vs CRT1206-DY-51R0ELF |
AT1206DRD0751RL | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206DRD0751RL vs AT1206DRD0751RL |