Part Details for RT1206DRD0722R1L by YAGEO Corporation
Overview of RT1206DRD0722R1L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206DRD0722R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206DRD0722R1L-ND
|
DigiKey | RES SMD 22.1 OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0354 | Buy Now |
DISTI #
RT1206DRD0722R1L
|
Avnet Americas | SMD Chip Resistor, 22.1 Ohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206DRD0722R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0203 | Buy Now |
DISTI #
603-RT1206DRD0722R1L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0280 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0165 | Buy Now |
DISTI #
RT1206DRD0722R1L
|
Avnet Abacus | SMD Chip Resistor, 22.1 Ohm, � 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206DRD0722R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 22.1 Ohms 0.5% 1/4W 25PPM SMT | 0 |
|
$0.0490 / $0.0598 | RFQ |
Part Details for RT1206DRD0722R1L
RT1206DRD0722R1L CAD Models
RT1206DRD0722R1L Part Data Attributes
|
RT1206DRD0722R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206DRD0722R1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1206DRD0722R1L
This table gives cross-reference parts and alternative options found for RT1206DRD0722R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRD0722R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2B22R1DTDF | Fixed Resistor, Thin Film, 0.33W, 22.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRD0722R1L vs RP73PF2B22R1DTDF |
TP0625D221JTCE | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206DRD0722R1L vs TP0625D221JTCE |
WF12R22R1DALQ | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206DRD0722R1L vs WF12R22R1DALQ |
NTRA12HD22R1CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206DRD0722R1L vs NTRA12HD22R1CTR1KQYF |
RN73H2BTTD22R1D25 | Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206DRD0722R1L vs RN73H2BTTD22R1D25 |
AR06DBCV22R1N | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RT1206DRD0722R1L vs AR06DBCV22R1N |
SF12R22R1DTLQ | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206DRD0722R1L vs SF12R22R1DTLQ |
SF12R22R1DTL | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206DRD0722R1L vs SF12R22R1DTL |
CRT1206-DY-22R1EAS | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206DRD0722R1L vs CRT1206-DY-22R1EAS |
AR06DTCV22R1N | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RT1206DRD0722R1L vs AR06DTCV22R1N |