Part Details for RT1206CRE07365KL by YAGEO Corporation
Overview of RT1206CRE07365KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206CRE07365KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206CRE07365KL-ND
|
DigiKey | RES SMD 365K OHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0614 | Buy Now |
Part Details for RT1206CRE07365KL
RT1206CRE07365KL CAD Models
RT1206CRE07365KL Part Data Attributes
|
RT1206CRE07365KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRE07365KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 365000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRE07365KL
This table gives cross-reference parts and alternative options found for RT1206CRE07365KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRE07365KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX063653CEP4 | Fixed Resistor, Thin Film, 0.25W, 365000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206CRE07365KL vs RTX063653CEP4 |
TP0650C3653T5E | Fixed Resistor, Thin Film, 0.25W, 365000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE07365KL vs TP0650C3653T5E |
RTW30E1206C3653-RG70 | Fixed Resistor, Thin Film, 0.333W, 365000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RT1206CRE07365KL vs RTW30E1206C3653-RG70 |
CRT1206-CZ-3653EAS | Fixed Resistor, Thin Film, 0.25W, 365000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206CRE07365KL vs CRT1206-CZ-3653EAS |
RN73H2BTTD3653C50 | Fixed Resistor, Metal Film, 0.25W, 365000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRE07365KL vs RN73H2BTTD3653C50 |
RN73H2BTTE3653C50 | Fixed Resistor, Metal Film, 0.25W, 365000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRE07365KL vs RN73H2BTTE3653C50 |
RTX063653CEP2 | Fixed Resistor, Thin Film, 0.25W, 365000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206CRE07365KL vs RTX063653CEP2 |
TP0650C3653R5E | Fixed Resistor, Thin Film, 0.25W, 365000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE07365KL vs TP0650C3653R5E |
TP0650C3653T4E | Fixed Resistor, Thin Film, 0.25W, 365000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE07365KL vs TP0650C3653T4E |
TP0650C3653RCE | Fixed Resistor, Thin Film, 0.25W, 365000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE07365KL vs TP0650C3653RCE |