Part Details for RT1206CRE071K15L by YAGEO Corporation
Overview of RT1206CRE071K15L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206CRE071K15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206CRE071K15L-ND
|
DigiKey | RES SMD 1.15KOHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0617 | Buy Now |
Part Details for RT1206CRE071K15L
RT1206CRE071K15L CAD Models
RT1206CRE071K15L Part Data Attributes
|
RT1206CRE071K15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRE071K15L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRE071K15L
This table gives cross-reference parts and alternative options found for RT1206CRE071K15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRE071K15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTRC2V1151N | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRE071K15L vs AR06CTRC2V1151N |
NTRA12HC1151DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206CRE071K15L vs NTRA12HC1151DTR1KQYF |
TP0650C1151T5E | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE071K15L vs TP0650C1151T5E |
CRT1206-CZ-1151EAS | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206CRE071K15L vs CRT1206-CZ-1151EAS |
AR06CBDO1151 | Fixed Resistor, Thin Film, 0.3333W, 1150ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206CRE071K15L vs AR06CBDO1151 |
SF12Q1151CTLA | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRE071K15L vs SF12Q1151CTLA |
RNCF1206CTC1K15 | Fixed Resistor, Thin Film, 0.33W, 1150ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRE071K15L vs RNCF1206CTC1K15 |
AR06CPC2V1151N | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRE071K15L vs AR06CPC2V1151N |
ARG06CTD1151 | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206CRE071K15L vs ARG06CTD1151 |
AR06CBDV1151 | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206CRE071K15L vs AR06CBDV1151 |