Part Details for RT1206CRD0775RL by YAGEO Corporation
Overview of RT1206CRD0775RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206CRD0775RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206CRD0775RL-ND
|
DigiKey | RES SMD 75 OHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0797 | Buy Now |
Part Details for RT1206CRD0775RL
RT1206CRD0775RL CAD Models
RT1206CRD0775RL Part Data Attributes
|
RT1206CRD0775RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRD0775RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRD0775RL
This table gives cross-reference parts and alternative options found for RT1206CRD0775RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRD0775RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HC75R0CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206CRD0775RL vs NTRA12HC75R0CTR1KQYF |
RNCF1206CKE75R0 | Fixed Resistor, Thin Film, 0.33W, 75ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRD0775RL vs RNCF1206CKE75R0 |
RN73H2BTTD75R0C25 | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRD0775RL vs RN73H2BTTD75R0C25 |
RTX0675R0CDP4 | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206CRD0775RL vs RTX0675R0CDP4 |
AT1206CRD0775RL | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206CRD0775RL vs AT1206CRD0775RL |
HPTF1206-UE-75R0CT | Fixed Resistor, Thin Film, 0.33W, 75ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206CRD0775RL vs HPTF1206-UE-75R0CT |
CAR120675OHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206CRD0775RL vs CAR120675OHMS0.25%25PPMHP |
AR06CBCV0750N | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RT1206CRD0775RL vs AR06CBCV0750N |
TP0625C750JTCE | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRD0775RL vs TP0625C750JTCE |
AR06CTRC3V0750 | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRD0775RL vs AR06CTRC3V0750 |