Part Details for RT1206BRE0752K3L by YAGEO Corporation
Overview of RT1206BRE0752K3L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRE0752K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4070
|
Newark | Res, 52K3, 0.1%, 0.25W, Thin Film, 1206, Resistance:52.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRE0752K3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1310 | Buy Now |
DISTI #
59AK2616
|
Newark | Res, 52K3, 0.1%, 0.25W, Thin Film, 1206, Resistance:52.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRE0752K3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1390 | Buy Now |
DISTI #
YAG5110CT-ND
|
DigiKey | RES SMD 52.3K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8275 In Stock |
|
$0.0969 / $0.3700 | Buy Now |
DISTI #
RT1206BRE0752K3L
|
Avnet Americas | SMD Chip Resistor, 52.3 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRE0752K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0724 | Buy Now |
DISTI #
603-RT1206BRE0752K3L
|
Mouser Electronics | Thin Film Resistors - SMD 52.3 kOhms 50PPM/C 250mW 1206 10% RoHS: Compliant | 4980 |
|
$0.0950 / $0.3600 | Buy Now |
|
Future Electronics | RT Series 1206 0.25 W 52.3 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0710 / $0.0751 | Buy Now |
DISTI #
RT1206BRE0752K3L
|
TTI | Thin Film Resistors - SMD 52.3 kOhms 50PPM/C 250mW 1206 10% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0800 | Buy Now |
DISTI #
RT1206BRE0752K3L
|
Avnet Abacus | SMD Chip Resistor, 52.3 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRE0752K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 52.3K Ohms 0.1% 1/4W 50PPM SMT | 0 |
|
$0.1872 / $0.2153 | RFQ |
Part Details for RT1206BRE0752K3L
RT1206BRE0752K3L CAD Models
RT1206BRE0752K3L Part Data Attributes
|
RT1206BRE0752K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRE0752K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRE0752K3L
This table gives cross-reference parts and alternative options found for RT1206BRE0752K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRE0752K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ABDO5232N | Fixed Resistor, Thin Film, 0.333W, 52300ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RT1206BRE0752K3L vs AR06ABDO5232N |
NTRA12HA5232DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRE0752K3L vs NTRA12HA5232DTR1KQYF |
AR06BTRC2V5232N | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206BRE0752K3L vs AR06BTRC2V5232N |
WF12Q5232ATL | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RT1206BRE0752K3L vs WF12Q5232ATL |
HPTF1206-UC-5232BT | Fixed Resistor, Thin Film, 0.33W, 52300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206BRE0752K3L vs HPTF1206-UC-5232BT |
PR06BTDV5232 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRE0752K3L vs PR06BTDV5232 |
AR06BTDV5232 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRE0752K3L vs AR06BTDV5232 |
AR06BBDV5232 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRE0752K3L vs AR06BBDV5232 |
RP73G2B52K3BTN | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RT1206BRE0752K3L vs RP73G2B52K3BTN |
RP73PG2B52K3BTDF | Fixed Resistor, Thin Film, 0.33W, 52300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRE0752K3L vs RP73PG2B52K3BTDF |