Part Details for RT1206BRD0748K7L by YAGEO Corporation
Results Overview of RT1206BRD0748K7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT1206BRD0748K7L Information
RT1206BRD0748K7L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT1206BRD0748K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2050CT-ND
|
DigiKey | RES SMD 48.7K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
341 In Stock |
|
$0.0982 / $0.2100 | Buy Now |
DISTI #
RT1206BRD0748K7L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 48.7kOhm 0.1% Paper T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 / $0.0457 | Buy Now |
DISTI #
603-RT1206BRD0748K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 48.7K ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0880 / $0.3400 | Order Now |
|
Future Electronics | 1206 48.7K ohms 0.1% 25ppm thin film resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0397 / $0.0419 | Buy Now |
|
ComSIT USA | THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.25W, 48700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Su... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |