Part Details for RT1206BRD07200KL by YAGEO Corporation
Overview of RT1206BRD07200KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9429
|
Newark | Res, 200K, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206BRD07200KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0930 | Buy Now |
DISTI #
82AH9042
|
Newark | Res, 200K, 0.1%, 0.25W, 1206, Thin Film Rohs Compliant: Yes |Yageo RT1206BRD07200KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4474 |
|
$0.1780 / $0.2050 | Buy Now |
DISTI #
59AK4714
|
Newark | Res, 200K, 0.1%, 0.25W, Thin Film, 1206, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRD07200KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 | Buy Now |
DISTI #
YAG2023CT-ND
|
DigiKey | RES SMD 200K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7637 In Stock |
|
$0.0894 / $0.3300 | Buy Now |
DISTI #
RT1206BRD07200KL
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT1206BRD07200KL
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Resistors RoHS: Compliant | 8796 |
|
$0.0890 / $0.3200 | Buy Now |
|
Future Electronics | RT Series 1206 0.25 W 200 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0805 / $0.0888 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
RT1206BRD07200KL
|
TTI | Thin Film Resistors - SMD Thin Film Resistors pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0880 | Buy Now |
DISTI #
SMC-RT1206BRD07200KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9760 |
|
RFQ |
Part Details for RT1206BRD07200KL
RT1206BRD07200KL CAD Models
RT1206BRD07200KL Part Data Attributes:
|
RT1206BRD07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD07200KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD07200KL
This table gives cross-reference parts and alternative options found for RT1206BRD07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HB2003CTRQYF | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRD07200KL vs NTRA12HB2003CTRQYF |