Part Details for RT1206BRD07150KL by YAGEO Corporation
Overview of RT1206BRD07150KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD07150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9424
|
Newark | Res, 150K, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206BRD07150KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0930 | Buy Now |
DISTI #
82AH9038
|
Newark | Res, 150K, 0.1%, 0.25W, 1206, Thin Film Rohs Compliant: Yes |Yageo RT1206BRD07150KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1220 |
|
$0.1800 / $0.2050 | Buy Now |
DISTI #
YAG5031CT-ND
|
DigiKey | RES SMD 150K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9414 In Stock |
|
$0.0894 / $0.3300 | Buy Now |
DISTI #
RT1206BRD07150KL
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT1206BRD07150KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 150K ohm .1% 25ppm RoHS: Compliant | 1481 |
|
$0.0890 / $0.3100 | Buy Now |
|
Future Electronics | RT Series 1206 0.25 W 150 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.0443 / $0.0497 | Buy Now |
DISTI #
RT1206BRD07150KL
|
TTI | Thin Film Resistors - SMD 1/4W 150K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0500 / $0.0640 | Buy Now |
DISTI #
WPR2658
|
Rutronik | RT1206 150K 0,1% 0,25W TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0474 / $0.0512 | Buy Now |
DISTI #
RT1206BRD07150KL
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 150K Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.1150 / $0.1323 | RFQ |
Part Details for RT1206BRD07150KL
RT1206BRD07150KL CAD Models
RT1206BRD07150KL Part Data Attributes:
|
RT1206BRD07150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD07150KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |