Part Details for RT1206BRC07191KL by YAGEO Corporation
Overview of RT1206BRC07191KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRC07191KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRC07191KL-ND
|
DigiKey | RES SMD 191K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2224 | Buy Now |
DISTI #
RT1206BRC07191KL
|
Avnet Americas | Resistor Thin Film 191kOhm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRC07191KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
603-RT1206BRC07191KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1427 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 191K Ohms 0.1% 1/4W 15PPM SMT | 0 |
|
$0.4148 / $0.4770 | RFQ |
Part Details for RT1206BRC07191KL
RT1206BRC07191KL CAD Models
RT1206BRC07191KL Part Data Attributes
|
RT1206BRC07191KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRC07191KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRC07191KL
This table gives cross-reference parts and alternative options found for RT1206BRC07191KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRC07191KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B191KATG | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRC07191KL vs RP73D2B191KATG |
RP73D2B191KBTDF | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRC07191KL vs RP73D2B191KBTDF |
CAR1206191KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RT1206BRC07191KL vs CAR1206191KOHMS0.1%15PPMHP |
AR06BTNV1913N | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RT1206BRC07191KL vs AR06BTNV1913N |
CRT1206-BX-1913EAS | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206BRC07191KL vs CRT1206-BX-1913EAS |
NTRH12B1913NTRF | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RT1206BRC07191KL vs NTRH12B1913NTRF |
RT1206WRC10191KL | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRC07191KL vs RT1206WRC10191KL |
RP73D2B191KBTG | RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 191000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RT1206BRC07191KL vs RP73D2B191KBTG |
RP73D2B191KBTD | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRC07191KL vs RP73D2B191KBTD |
AR06ATNV1913N | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RT1206BRC07191KL vs AR06ATNV1913N |