Part Details for RT1206BRB07953RL by YAGEO Corporation
Results Overview of RT1206BRB07953RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT1206BRB07953RL Information
RT1206BRB07953RL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT1206BRB07953RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206BRB07953RL-ND
|
DigiKey | RES 953 OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2132 | Buy Now |
DISTI #
RT1206BRB07953RL
|
Avnet Americas | Resistor Thin Film 953Ohm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRB07953RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0943 / $0.0999 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0805 | Buy Now |
Part Details for RT1206BRB07953RL
RT1206BRB07953RL CAD Models
RT1206BRB07953RL Part Data Attributes
|
RT1206BRB07953RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRB07953RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRB07953RL
This table gives cross-reference parts and alternative options found for RT1206BRB07953RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRB07953RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73C2B953RATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RT1206BRB07953RL vs RP73C2B953RATG |
TP0610B9530T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RT1206BRB07953RL vs TP0610B9530T5E |
TP0610B9530RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RT1206BRB07953RL vs TP0610B9530RCE |
WF12W9530ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 953ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RT1206BRB07953RL vs WF12W9530ATL |
RP73C2B953RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RT1206BRB07953RL vs RP73C2B953RATDF |
RT1206WRB07953RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB07953RL vs RT1206WRB07953RL |
RP73C2B953RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RT1206BRB07953RL vs RP73C2B953RATD |
CRT1206-BW-9530ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 953ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RT1206BRB07953RL vs CRT1206-BW-9530ELF |
AR06ABBV9530N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | RT1206BRB07953RL vs AR06ABBV9530N |
RP73C2B953RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RT1206BRB07953RL vs RP73C2B953RATDG |