Part Details for RT1206BRB07316KL by YAGEO Corporation
Overview of RT1206BRB07316KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRB07316KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206BRB07316KL-ND
|
DigiKey | RES 316K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2132 | Buy Now |
DISTI #
RT1206BRB07316KL
|
Avnet Americas | Resistor Thin Film 316kOhm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRB07316KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0805 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 316K Ohms 0.1% 1/4W 10PPM SMT | 0 |
|
$0.2394 / $0.2753 | RFQ |
Part Details for RT1206BRB07316KL
RT1206BRB07316KL CAD Models
RT1206BRB07316KL Part Data Attributes
|
RT1206BRB07316KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRB07316KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 316000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRB07316KL
This table gives cross-reference parts and alternative options found for RT1206BRB07316KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRB07316KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-TN-3163BT | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206BRB07316KL vs HPTF1206-TN-3163BT |
CAR1206316KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RT1206BRB07316KL vs CAR1206316KOHMS0.05%10PPMHP |
CRT1206-BW-3163ELF | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206BRB07316KL vs CRT1206-BW-3163ELF |
RP73C2B316KATDG | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRB07316KL vs RP73C2B316KATDG |
AR06ATBV3163 | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRB07316KL vs AR06ATBV3163 |
AR06ABBV3163 | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRB07316KL vs AR06ABBV3163 |
RT1206BRB13316KL | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRB07316KL vs RT1206BRB13316KL |
RP73C2B316KATN | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | RT1206BRB07316KL vs RP73C2B316KATN |
RP73C2B316KATD | Fixed Resistor, Thin Film, 0.25W, 316000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRB07316KL vs RP73C2B316KATD |
RN73H2BTTE3163B10 | Fixed Resistor, Metal Film, 0.25W, 316000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206BRB07316KL vs RN73H2BTTE3163B10 |